| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1129 |
P7-7A1129
Specifications
Detailed Description
Introducing the P7-7A1129, a high-performance pushbutton switch from the P7 series. This sleek and durable switch features a shrouded white button and a black aluminum housing, ensuring both functionality and style. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress, making it ideal for various applications. The SPST-NO contact configuration and 5A current rating provide reliable performance. Designed for panel mounting with solder termination, installation is a breeze. Featuring a thermoplastic actuator and gold-plated brass contacts, this switch offers a long lifespan of 25,000 cycles. Whether you need a reliable solution for industrial machinery or consumer electronics, the P7-7A1129 is the perfect choice.

