| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A1142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A1142 |
P7-7A1142
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-7A1142. This sleek black switch, designed for panel mount installation, boasts a durable construction with an aluminum housing and gold-plated brass contacts, ensuring reliable performance in various applications. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for demanding environments. The button actuator, made of thermoplastic, features a shrouded round shape for comfortable operation. This SPST-NO switch has a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C. Ideal for use in industries requiring high reliability and longevity, this non-illuminated pushbutton switch guarantees 25,000 cycles of smooth switching action, fulfilling the requirements of critical systems. Upgrade to the P7 Series for superior performance and peace of mind.

