| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7A6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7A6121 |
P7-7A6121
Specifications
Detailed Description
The P7-7A6121 Push Button Switch is a high-performance component designed for demanding environments. Featuring a rugged construction with a black aluminum case and a red shrouded button, this switch is not only durable but also visually distinctive. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration, along with a 5A current rating, ensures versatile and efficient operation. Gold-plated brass contacts guarantee excellent conductivity, while the thermoplastic actuator material provides tactile feedback. Suitable for panel mounting and solder termination, this switch is ideal for industrial applications. Operating at temperatures ranging from -55°C to 85°C, it offers reliable performance in extreme conditions. With a 25,000-cycle durability rating, the P7 series push button switch is a dependable choice for your electronic control needs.

