| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-7B6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Shrouded) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-7B6122 |
P7-7B6122
Specifications
Detailed Description
The P7-7B6122 Push Button Switch is a rugged and reliable component designed for demanding environments. Featuring a Black shrouded button actuator and a sealed aluminum housing, this switch is IP6K8S rated for protection against water and dust ingress, making it ideal for use in industrial machinery, automotive applications, and outdoor settings. The SPDT contact configuration with gold-plated brass contacts ensures a reliable connection with a current rating of 5A. With a durable construction rated for 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Suitable for both panel mount and solder termination, it offers versatile installation options. Whether you need a momentary action switch for power control or signal transmission, the P7 series Push Button Switch delivers precision and durability.

