P7-811121

Heilind Number:OTTP7-811121
Manufacturer:OTTO Controls
Manufacturer Number:P7-811121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-811121. Designed for precision and durability, this switch features a red shrouded button actuator with a sleek black aluminum housing. With a contact plating of gold and a contact material of brass, it ensures reliable performance over 50,000 cycles. The SPST-NO contact configuration offers seamless Off-(On) functionality, while the 5A current rating and 115VAC/28VDC voltage ratings guarantee versatility. Perfect for panel mounting with solder termination, this sealed switch is ideal for applications requiring a high level of tactile feedback and control. Operating smoothly in temperatures ranging from -55°C to 85°C, it is a dependable choice for demanding environments. Elevate your electronic systems with the P7 Series Pushbutton Switch.