P7-811122

Heilind Number:OTTP7-811122
Manufacturer:OTTO Controls
Manufacturer Number:P7-811122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, an essential component for precise control in electronic applications. Designed for reliability, this switch features a durable black aluminum housing with a shrouded round button actuator made of thermoplastic, ensuring long-lasting performance even in harsh environments. With a contact plating of gold and a contact material of brass, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer straightforward operation. Rated for 50,000 cycles of durability, it can withstand frequent use. Ideal for panel mounting with solder termination, it provides secure installation. Its 5A current rating, 115VAC/28VDC voltage ratings, and wide operating temperature range from -55°C to 85°C make it versatile for various applications. Enjoy precise switching with the P7 Series Pushbutton Switch.