P7-811125

Heilind Number:OTTP7-811125
Manufacturer:OTTO Controls
Manufacturer Number:P7-811125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811125

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-811125). This high-performance switch features a durable construction with a shrouded green button actuator and a sealed black aluminum housing. It is designed for panel mounting, making it ideal for various industrial applications. With a contact plating of gold and a contact material of brass, it ensures reliable conductivity. The SPST-NO contact configuration offers Off-(On) functionality, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a range of power requirements. The switch guarantees longevity with a durability rating of 50,000 cycles and operates efficiently in temperatures ranging from -55°C to 85°C. Perfect for demanding environments, this pushbutton switch is a dependable choice for your electronic control needs.