P7-811128

Heilind Number:OTTP7-811128
Manufacturer:OTTO Controls
Manufacturer Number:P7-811128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811128

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-811128, a reliable component designed for precise control in various electronic applications. Featuring a sleek black aluminum case with a shrouded gray button, this switch offers a durable and visually appealing solution. With a Symbol 2 IP rating and sealed construction, it ensures protection against dust and moisture, making it ideal for use in harsh environments. The gold-plated brass contacts guarantee excellent conductivity, while the 5A current rating and SPST-NO contact configuration provide versatile functionality. Operating flawlessly between -55°C to 85°C, it is suitable for a wide range of operating conditions. Whether for industrial machinery, automotive systems, or consumer electronics, this pushbutton switch delivers exceptional performance with a 50,000-cycle durability rating. Trust in its panel mount design, solder termination, and compliance with stringent quality standards, making it a dependable choice for your control panel needs. Upgrade your equipment with the P7 Series Pushbutton Switch for seamless and efficient operation.