P7-811129

Heilind Number:OTTP7-811129
Manufacturer:OTTO Controls
Manufacturer Number:P7-811129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811129
Series:P7
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-811129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-811129), a high-performance component designed for precision control applications. With a sleek white cap and durable black housing, this switch offers reliable operation in any environment. Featuring a button actuator with shrouded design and round shape, it ensures comfortable and accurate input. The gold-plated brass contacts guarantee low contact resistance and high conductivity. Perfect for panel mounting, this switch is sealed for added protection. Rated for 50,000 cycles of durability, it can withstand frequent use. Operating at temperatures ranging from -55°C to 85°C, with a current rating of 5A, voltage rating of 115VAC, and 28VDC, it's suitable for a wide range of industrial and electronic applications. Trust in the P7 Series for seamless performance in your projects.