P7-811146

Heilind Number:OTTP7-811146
Manufacturer:OTTO Controls
Manufacturer Number:P7-811146
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811146
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811146

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-811146. This sleek and durable switch features a shrouded round button with a blue cap and black aluminum housing, ensuring reliable performance in any panel mount application. With a gold-plated brass contact, it offers a current rating of 5A at 115VAC and 28VDC. ROHS compliant and sealed to IP2, it guarantees safe usage. Ideal for industrial and commercial settings, it boasts a 50,000 cycle durability rating and operates flawlessly in temperatures ranging from -55°C to 85°C. Don't compromise on quality; choose the P7 pushbutton switch for your demanding control needs.