P7-811221

Heilind Number:OTTP7-811221
Manufacturer:OTTO Controls
Manufacturer Number:P7-811221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811221

Detailed Description

The P7-811221 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with a black aluminum case and a red shrouded button actuator, this switch is not only visually striking but also built to last. With an IP rating of Symbol 2 and sealed housing, it offers protection against dust and moisture, making it suitable for use in a variety of applications. The momentary action switch has a gold-plated brass contact, ensuring low contact resistance and high reliability over its 50,000 cycle lifespan. It has a 5A current rating, making it capable of handling high-power applications, and is suitable for both panel mounting and solder termination. Operating within a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Whether used in industrial machinery, automotive systems, or aerospace equipment, the P7-811221 guarantees smooth and responsive performance.