P7-811222

Heilind Number:OTTP7-811222
Manufacturer:OTTO Controls
Manufacturer Number:P7-811222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811222

Detailed Description

Introducing the P7-811222, a high-performance push button switch from the P7 series. Featuring a durable aluminum housing with a sleek black finish, this switch is designed for reliability in harsh environments. The shrouded button, crafted from thermoplastic, offers comfortable actuation while ensuring protection against dust and moisture with an IP2 rating. Gold-plated brass contacts guarantee efficient conductivity, supporting a current rating of 5A. With a contact configuration of SPST-NO, this switch is perfect for applications requiring momentary action. Panel mount installation and solder termination make integration easy. Operating smoothly in temperatures ranging from -55°C to 85°C, and rated for 50,000 cycles of durability, this subminiature switch is a dependable choice for various industrial and commercial uses. Whether it's for machinery control, automotive applications, or aerospace systems, the P7-811222 delivers precision and performance with every press.