P7-811224

Heilind Number:OTTP7-811224
Manufacturer:OTTO Controls
Manufacturer Number:P7-811224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811224
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811224

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-811224. This durable and reliable switch features a yellow shrouded button actuator, perfect for panel mounting applications. With a contact plating of gold and brass contact material, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various electronic devices. Operating seamlessly in temperatures ranging from -55°C to 85°C, it offers versatility in usage. Rated for 50,000 cycles, it guarantees long-lasting performance. Its sealed construction and IP Rating ensure protection against environmental elements. With a voltage rating of 115 VAC and 28 VDC, it's suitable for a wide range of voltage applications. Upgrade your equipment with this high-quality pushbutton switch.