P7-811225

Heilind Number:OTTP7-811225
Manufacturer:OTTO Controls
Manufacturer Number:P7-811225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811225
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811225

Detailed Description

The P7-811225 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to last, with a durability rating of 50,000 cycles. The green shrouded button with gold-plated brass contacts ensures optimal conductivity and longevity, while the sealed design and IP2X rating provide protection against dust and debris. With a current rating of 5A and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Perfect for panel mounting, it offers easy installation and maintenance. Whether you need a dependable switch for industrial machinery or electronic equipment, the P7-811225 is the ideal choice.