P7-811226

Heilind Number:OTTP7-811226
Manufacturer:OTTO Controls
Manufacturer Number:P7-811226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811226
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811226

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, a compact yet durable solution for your panel mounting needs. Featuring a sleek black case with a blue button, this switch offers a tactile Off-(On) function with a 5A current rating and SPST-NO contact configuration. Crafted with high-quality materials like brass contacts and aluminum housing, it ensures reliable performance even in harsh environments, with an impressive durability rating of 50,000 cycles. With a voltage rating of 115VAC and 28VDC, it's suitable for a wide range of applications. The shrouded round button, made of thermoplastic, provides comfortable actuation. Certified for IP2 environmental protection, it guarantees efficiency and longevity. Upgrade your control systems with this versatile and robust pushbutton switch.