P7-811228

Heilind Number:OTTP7-811228
Manufacturer:OTTO Controls
Manufacturer Number:P7-811228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-811228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-811228

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-811228. This high-quality switch boasts RoHS compliance and a durable construction, with a blue cap and black case for a sleek look. Featuring a shrouded button actuator and round shape, it offers reliable performance with a 5A current rating and gold-plated contacts. Ideal for panel mount applications, it ensures easy installation with solder termination. With a sealed design and brass contact material, it guarantees longevity with a durability rating of 50,000 cycles. Operating at temperatures from -55°C to 85°C and accommodating voltages up to 115VAC/28VDC, this switch is perfect for various industrial and electronic setups. Upgrade your control systems with this efficient and versatile pushbutton switch.