P7-815124

Heilind Number:OTTP7-815124
Manufacturer:OTTO Controls
Manufacturer Number:P7-815124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-815124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-815124

Detailed Description

The P7-815124 Push Button Switch is a reliable and durable component designed for seamless panel mounting. Featuring a vibrant yellow button with a shrouded round actuator, this switch offers a tactile yet non-illuminated interface. With a current rating of 5A and contact plating in gold, it ensures efficient electrical conductivity. The SPDT 5 Terminal configuration allows for versatile connectivity, while the sealed housing, made of aluminum and thermoplastic, guarantees longevity even in harsh environments. Rated for 50,000 cycles of operation, this switch is ideal for applications where precision and durability are paramount. Operating smoothly between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it meets the demands of various industrial settings. Trust the P7 series for high-quality performance.