P7-816111

Heilind Number:OTTP7-816111
Manufacturer:OTTO Controls
Manufacturer Number:P7-816111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a red shrouded button for easy identification. This high-performance switch boasts a durable aluminum housing and a sealed construction, making it ideal for a wide range of applications. With a contact material of brass and gold plating, it ensures reliable conductivity. The SPDT contact configuration and 5A current rating allow for versatile use, while the 50,000 cycle durability rating guarantees long-lasting functionality. Suitable for panel mounting, this switch is perfect for industrial settings. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it offers reliable performance even in challenging environments. Upgrade your control systems with the P7 Series Pushbutton Switch.