P7-816112

Heilind Number:OTTP7-816112
Manufacturer:OTTO Controls
Manufacturer Number:P7-816112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816112

Detailed Description

Introducing the P7-816112 Push Button Switch from the P7 series, a reliable solution for your panel mount needs. Featuring a sleek black cap and durable silver case, this switch is designed for longevity. With a 5A current rating, it ensures efficient performance. Its sealed construction, along with an IP Rating of 2, guarantees protection against dust and moisture. The SPDT contact configuration and momentary action make it versatile for various applications. Gold-plated contacts and a thermoplastic actuator ensure smooth operation even after 50,000 cycles. Rated for 115VAC and 28VDC, with an operating temperature range from -55°C to 85°C, this switch is suitable for both high and low power applications. Upgrade your control systems with the P7-816112 for reliable and efficient operation.