P7-816119

Heilind Number:OTTP7-816119
Manufacturer:OTTO Controls
Manufacturer Number:P7-816119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816119

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch with SKU P7-816119. This high-performance switch features a durable construction with a shrouded button actuator in a sleek silver aluminum case, perfect for panel mounting. Designed for reliability, it offers a sealed design with an IP rating of 2, ensuring protection against dust and moisture. The round actuator, made of thermoplastic, provides a comfortable and precise push-button operation. With a current rating of 5A, it is suitable for various applications. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT contact configuration allows for versatile usage. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch is ideal for demanding environments. Whether in industrial machinery, automotive systems, or consumer electronics, the P7 Pushbutton Switch delivers reliable performance.