P7-816121

Heilind Number:OTTP7-816121
Manufacturer:OTTO Controls
Manufacturer Number:P7-816121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816121

Detailed Description

Introducing the P7 Series Red Button Pushbutton Switch ( P7-816121), a high-performance component designed for seamless panel mounting. With a durable black aluminum housing and a shrouded round actuator made of thermoplastic, this switch ensures reliability in diverse environments. Featuring a SPDT contact configuration with gold-plated brass contacts, it guarantees efficient conductivity and a long lifespan of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115 VAC and 28 VDC, it's suitable for a wide range of applications. The P7 switch offers momentary action, making it ideal for industrial control systems, telecommunications, and automotive electronics, among other uses. Upgrade your equipment with this sealed pushbutton switch, a must-have for demanding operational requirements.