P7-816125

Heilind Number:OTTP7-816125
Manufacturer:OTTO Controls
Manufacturer Number:P7-816125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816125

Detailed Description

Introducing the P7-816125, a high-performance Push Button Switch from our P7 series. Designed for reliability in demanding environments, this switch features a durable construction with a black aluminum case and a green shrouded button actuator. With an IP Rating of Symbol 2, it offers protection against dust and water ingress. The SPDT contact configuration and gold-plated brass contacts ensure efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a variety of applications. Ideal for panel mounting, this switch has a sealed design and a 50,000 cycle durability rating, guaranteeing long-lasting performance even in harsh conditions. Experience precise control and seamless operation with the Subminiature Momentary Action Push Button Switch P7-816125.