P7-816141

Heilind Number:OTTP7-816141
Manufacturer:OTTO Controls
Manufacturer Number:P7-816141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816141
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816141

Detailed Description

Ideal for demanding applications, the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-816141) ensures reliable performance. Featuring a durable red button with a shrouded design and a black aluminum housing, this switch is not only visually striking but also offers enhanced protection. With an IP Rating of Symbol 2 and a sealed construction, it guarantees resilience against the elements. Gold-plated brass contacts and a thermoplastic actuator ensure smooth operation, while its SPDT configuration allows for versatile functionality. Rated for 5A at 115VAC and 28VDC, it suits various power requirements. Whether for industrial machinery or electronic devices, this pushbutton switch is a dependable choice.