P7-816222

Heilind Number:OTTP7-816222
Manufacturer:OTTO Controls
Manufacturer Number:P7-816222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-816222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-816222

Detailed Description

The P7-816222 P7 Series Pushbutton Switch is a compact and reliable solution for momentary action applications. With a sleek black design and durable aluminum housing, this switch is suitable for a wide range of environments. Featuring a shrouded button actuator for added protection, it ensures safe operation. Gold-plated brass contacts guarantee excellent conductivity, while the sealed construction offers IP Rating 2 ingress protection. With a high durability rating of 50,000 cycles, this switch is built to last. Ideal for panel mounting, it has a solder termination type and operates at both AC and DC voltages. The SPDT contact configuration and on-(on) switch function provide versatility for various circuitry setups. From industrial machinery to consumer electronics, the P7-816222 is a versatile and dependable choice for push-button control applications.