P7-821112

Heilind Number:OTTP7-821112
Manufacturer:OTTO Controls
Manufacturer Number:P7-821112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821112

Detailed Description

The P7-821112 Pushbutton Switch, part of the P7 series, combines robust functionality with sleek design. Featuring a black shrouded button and silver aluminum housing, it's both visually striking and durable. With an IP6K4S sealing rating, this switch is ideal for use in harsh environments. The brass contact material with gold plating ensures reliable performance, while the thermoplastic actuator adds a tactile response. Operating at up to 115 VAC or 28 VDC, with a current rating of 5A, it offers versatility in various applications. The SPST-NO contact configuration and Off-(On) switch function make it suitable for momentary action control. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-term functionality in demanding settings. Perfect for panel mounting with solder termination, it's a high-quality solution for industrial, automotive, and aerospace needs.