P7-821119

Heilind Number:OTTP7-821119
Manufacturer:OTTO Controls
Manufacturer Number:P7-821119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821119

Detailed Description

The P7-821119 Push Button Switch, part of the P7 series, is a reliable and durable component designed for various applications. Featuring a sleek Silver case with a White button, this switch is both visually appealing and functional. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The Off-(On) switch function and SPST-NO contact configuration ensure precise control, while the 5A current rating and 115VAC/28VDC voltage ratings make it versatile for different power requirements. The switch's panel mount design and solder termination type facilitate easy installation. Made of high-quality materials such as aluminum housing and brass contacts with gold plating, it guarantees reliable performance over 50,000 cycles. Whether in industrial machinery, automotive systems, or consumer electronics, the P7-821119 is the ideal choice for sealed, momentary action switching.