P7-821121

Heilind Number:OTTP7-821121
Manufacturer:OTTO Controls
Manufacturer Number:P7-821121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, your reliable solution for precise control in demanding environments. With a durable aluminum housing and a sealed construction boasting an IP6K4S rating, this switch guarantees long-term performance even in harsh conditions. The red button, featuring a shrouded design for added protection, offers a tactile and responsive interface. Gold-plated brass contacts ensure low contact resistance and high reliability, with a 5A current rating suitable for various applications. Operating between -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Ideal for panel mounting with solder termination, it is perfect for aerospace, military, and industrial use. Trust in the P7 Series for efficient and durable switching functionality.