P7-821122

Heilind Number:OTTP7-821122
Manufacturer:OTTO Controls
Manufacturer Number:P7-821122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821122

Detailed Description

Introducing the P7-821122, a durable and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. Featuring a sleek black cap and case, this panel mount switch is designed for non-illuminated applications. The shrouded round button actuator, made of high-quality thermoplastic, offers a comfortable and precise operation. With a current rating of 5A and gold-plated brass contacts, it ensures optimal conductivity. Its sealed construction, with an IP6K4S rating, guarantees protection against water and dust ingress. The SPST-NO contact configuration and Off-(On) switch function make it suitable for various electronic devices. Rated for 50,000 cycles of durability, this switch can withstand rigorous usage. Operating at temperatures ranging from -55°C to 85°C, it is suitable for both indoor and outdoor environments. With a voltage rating of 115VAC and 28VDC, it is versatile for different power systems. Ideal for applications in industrial control, automotive, aerospace, and more, the P7-821122 is a high-performance component that meets the demands of modern technology.