P7-821123

Heilind Number:OTTP7-821123
Manufacturer:OTTO Controls
Manufacturer Number:P7-821123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821123

Detailed Description

Meet the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-821123. Designed for reliability and durability, this switch features a shrouded round button actuator in vibrant orange, ensuring easy identification. With an IP6K4S sealing rating, it offers protection against dust and moisture, perfect for demanding environments. The black aluminum housing and gold-plated brass contacts guarantee long-lasting performance, even in extreme temperatures ranging from -55°C to 85°C. Ideal for panel mounting, it has a current rating of 5A and can handle 115VAC or 28VDC. This SPST-NO switch, with a 50,000-cycle durability rating, is suitable for various applications, from industrial machinery to automotive electronics. Upgrade to the P7 Series for dependable operation in critical systems.