P7-821124

Heilind Number:OTTP7-821124
Manufacturer:OTTO Controls
Manufacturer Number:P7-821124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821124

Detailed Description

Meet the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-821124. This high-quality switch features a durable construction with a yellow shrouded button actuator for easy operation. With an IP6K4S rating, it ensures reliable performance even in demanding environments. The black aluminum housing houses brass contacts with gold plating, guaranteeing efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The SPST-NO contact configuration, along with a 5A current rating for AC and 28VDC for DC, provides versatility in usage. Designed for panel mount installation with solder termination, this switch offers a secure and lasting solution. Ideal for industrial and commercial settings, it boasts a durability rating of 50,000 cycles. Upgrade your control systems with this precision-engineered pushbutton switch.