P7-821125

Heilind Number:OTTP7-821125
Manufacturer:OTTO Controls
Manufacturer Number:P7-821125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821125

Detailed Description

The P7-821125 Pushbutton Switch, part of the P7 series, boasts a durable design suitable for demanding environments. Featuring a green button and black case, this non-illuminated switch offers reliable performance with its IP6K4S sealing. The shrouded round button, made of thermoplastic, ensures easy actuation. With a gold-plated brass contact, it guarantees a current rating of 5A at 115VAC or 28VDC. Panel mountable with solder termination, this SPST-NO switch operates between -55°C to 85°C. Ideal for high-reliability applications, it offers a 50,000 cycle lifespan. Perfect for industrial and commercial use, it provides precision control with off-(on) functionality.