P7-821128

Heilind Number:OTTP7-821128
Manufacturer:OTTO Controls
Manufacturer Number:P7-821128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821128

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, featuring SKU P7-821128, is a high-performance component designed for durability and reliability in demanding environments. With a sleek black case and a shrouded gray button, this switch not only offers a modern aesthetic but also ensures protection against dust and water with its IP6K4S rating. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator and aluminum housing provide sturdy construction. Ideal for panel mount applications, this switch is rated for 5A at 115VAC and 28VDC, making it suitable for a wide range of electronic systems. With a contact configuration of SPST-NO and a switch function of Off-(On), it offers precise control. Whether in industrial machinery or consumer electronics, the P7 Series Pushbutton Switch delivers exceptional performance with a durability rating of 50,000 cycles, operating flawlessly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with this reliable and efficient switch.