P7-821222

Heilind Number:OTTP7-821222
Manufacturer:OTTO Controls
Manufacturer Number:P7-821222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821222
Series:P7
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-821222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-821222. This high-performance switch features a durable black aluminum housing with an IP6K4S rating, ensuring reliability in harsh environments. The shrouded black button actuator, made of thermoplastic, offers a comfortable tactile response. With a current rating of 5A and gold-plated brass contacts, it guarantees efficient conductivity. Ideal for panel mounting, the P7 switch is perfect for applications requiring a quick Off-(On) function. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, it provides long-lasting performance. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision and durability.