P7-821229

Heilind Number:OTTP7-821229
Manufacturer:OTTO Controls
Manufacturer Number:P7-821229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-821229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-821229

Detailed Description

The P7-821229 is a high-performance subminiature momentary action pushbutton switch designed for reliable operation in demanding environments. With a durable construction featuring a black aluminum case and a white shrouded button actuator, this switch offers both durability and ease of use. Its sealed design, with an IP6K4S rating, ensures protection against dust and moisture ingress, making it suitable for a wide range of applications. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient and low-resistance switching, while the 5A current rating and 115VAC/28VDC voltage ratings allow for versatile use. Panel mountable and with a solder termination type, installation is convenient. With a long lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for industrial, automotive, and aerospace applications.