P7-822123

Heilind Number:OTTP7-822123
Manufacturer:OTTO Controls
Manufacturer Number:P7-822123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-822123
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-822123

Detailed Description

Introducing the P7-822123, a high-performance pushbutton switch designed for reliability in demanding environments. This subminiature switch, part of the P7 series, features a durable construction with an aluminum housing and a thermoplastic actuator. Its sealed design, with an IP6K4S rating, ensures protection against dust and water ingress. The black case with an orange shrouded button not only offers visual distinction but also enhances its aesthetic appeal. With a gold-plated brass contact material, the switch guarantees excellent conductivity and a long lifespan of up to 50,000 cycles. Ideal for panel mounting, it operates at a wide temperature range from -55°C to 85°C and can handle voltage ratings of up to 115VAC and 28VDC. The SPST-NC contact configuration and on-(off) switch function make it suitable for a variety of applications, including industrial machinery, automotive systems, and aerospace equipment. Upgrade to the P7-822123 for dependable performance in critical operations.