P7-822222

Heilind Number:OTTP7-822222
Manufacturer:OTTO Controls
Manufacturer Number:P7-822222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-822222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-822222

Detailed Description

Introducing the P7-822222, a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for high-performance applications. This switch, part of the P7 series, features a sleek black housing with a matching shrouded button actuator, ensuring both functionality and style. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for use in various environments. The gold-plated brass contacts guarantee efficient conductivity, while the aluminum housing and thermoplastic actuator ensure long-lasting durability. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is perfect for panel-mount installations. Its SPST-NC contact configuration and On-(Off) switch function provide precise control, with a high durability rating of 50,000 cycles. Whether in industrial machinery, automotive systems, or aerospace applications, the P7-822222 delivers seamless performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your switching solution with this top-of-the-line pushbutton switch.