P7-824126

Heilind Number:OTTP7-824126
Manufacturer:OTTO Controls
Manufacturer Number:P7-824126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-824126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-824126

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-824126. Designed for reliability in demanding environments, this switch features a durable construction with a shrouded button actuator in blue and a sealed black aluminum housing. With an IP6K4S rating, it offers protection against dust and water ingress. The SPST-NO contact configuration with gold-plated brass contacts ensures efficient conductivity. Ideal for panel mounting, it has a current rating of 5A and voltage ratings of 115VAC and 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch is perfect for industrial and automotive applications. Upgrade to the P7 Series for reliable performance in critical operations.