P7-826121

Heilind Number:OTTP7-826121
Manufacturer:OTTO Controls
Manufacturer Number:P7-826121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-826121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-826121

Detailed Description

P7-826121, a part of the P7 series, boasts a durable construction with a black aluminum case and a resilient red button cap. Its IP6K4S rating ensures protection against dust and water ingress, ideal for demanding environments. Featuring a non-illuminated shrouded button, this sealed pushbutton switch guarantees reliable performance. The gold-plated brass contacts and thermoplastic actuator promise longevity even in high-stress applications. With a contact configuration of SPDT and a current rating of 5A, it offers versatile functionality. Suitable for panel mounting and solder termination, it caters to various installation requirements. Operating at a wide temperature range (-55°C to 85°C) and accommodating both AC and DC voltages (115VAC, 28VDC), this switch is a dependable choice for industrial and commercial settings. With a durability rating of 50,000 cycles, it ensures prolonged service life without compromising on performance.