P7-826124

Heilind Number:OTTP7-826124
Manufacturer:OTTO Controls
Manufacturer Number:P7-826124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-826124
Series:P7
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-826124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-826124. This high-performance switch, featuring a durable yellow cap and a sleek black case, is designed for reliability in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable and precise operation. Rated for 5A current, 115VAC, and 28VDC, it is suitable for a wide range of applications. The gold-plated brass contacts guarantee efficient signal transmission, while the aluminum housing provides robustness. With a contact configuration of SPDT and a switch function of On-(On), it offers versatility in circuit control. Ideal for panel mounting with solder termination, this switch is perfect for industrial and automotive use. Its 50,000-cycle durability and operating temperature range from -55°C to 85°C ensure long-lasting performance. Upgrade your control systems with the P7 Series Pushbutton Switch.