P7-826126

Heilind Number:OTTP7-826126
Manufacturer:OTTO Controls
Manufacturer Number:P7-826126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-826126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-826126

Detailed Description

Introducing the P7-826126, a durable and reliable subminiature momentary action pushbutton switch designed for high performance in demanding environments. Featuring a sleek black case with a blue shrouded button, this switch not only offers a stylish design but also ensures IP6K4S sealing for protection against dust and moisture. The gold-plated brass contacts guarantee efficient conductivity, while the thermoplastic actuator and aluminum housing provide robustness. With a contact configuration of SPDT and a current rating of 5A, it is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, this switch delivers seamless operation with a lifespan of 50,000 cycles. From its panel mount installation to its solder termination, every detail is crafted for convenience. With voltage ratings of 115VAC and 28VDC, it meets the needs of various power systems. Trust in the P7 series for quality and performance, making the P7-826126 an essential component in the world of switches.