P7-826128

Heilind Number:OTTP7-826128
Manufacturer:OTTO Controls
Manufacturer Number:P7-826128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-826128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-826128

Detailed Description

Introducing the P7-826128, a versatile and durable subminiature momentary action pushbutton switch designed for reliable performance in demanding environments. Featuring a sleek black housing with a gray shrouded button, this switch is not only aesthetically pleasing but also offers IP6K4S sealing for protection against dust and water ingress. The round thermoplastic actuator ensures comfortable operation, while the gold-plated brass contacts guarantee high conductivity. With a maximum operating temperature of 85°C and a durability rating of 50,000 cycles, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P7-826128 delivers precision control and long-lasting functionality. Upgrade your equipment with this premium pushbutton switch and experience reliable performance like never before.