P7-826129

Heilind Number:OTTP7-826129
Manufacturer:OTTO Controls
Manufacturer Number:P7-826129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-826129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-826129

Detailed Description

The P7-826129 Pushbutton Switch, part of the P7 series, boasts a sleek design with a white cap and black case. Featuring an IP6K4S rating, this switch ensures reliable performance even in harsh environments. Its button actuator, made of durable thermoplastic, offers a smooth operation with a round shape and shrouded design. With a current rating of 5A and contact plating of gold, it guarantees efficient conductivity. The SPDT contact configuration allows for versatile usage. Designed for panel mount installation, this sealed switch is ideal for various applications. Its high durability of 50,000 cycles, along with a wide operating temperature range from -55°C to 85°C, makes it a dependable choice. Whether in industrial machinery or consumer electronics, the P7-826129 is a premium-grade component that ensures seamless and long-lasting performance.