P7-831112

Heilind Number:OTTP7-831112
Manufacturer:OTTO Controls
Manufacturer Number:P7-831112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-831112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-831112

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-831112. This high-performance switch features a sleek black button with a durable silver case, perfect for panel mounting. With an IP Rating of Symbol 3, it offers reliable protection against dust and water ingress. The contact plating of gold ensures optimal conductivity, while the brass contact material guarantees long-lasting performance. Operating at 115 VAC or 28 VDC, it is suitable for a wide range of applications. The Off-(On) switch function, SPST-NO contact configuration, and 5A current rating make it versatile for various needs. Constructed with aluminum housing and thermoplastic actuator material, it is both sturdy and lightweight. Meeting stringent durability standards with a rating of 50,000 cycles, this sealed pushbutton switch is a reliable choice for demanding environments. From industrial machinery to consumer electronics, trust the P7 Series for seamless and responsive control.