P7-831121

Heilind Number:OTTP7-831121
Manufacturer:OTTO Controls
Manufacturer Number:P7-831121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-831121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-831121

Detailed Description

Introducing the P7-831121, a high-performance subminiature momentary action pushbutton switch from the P7 series. Featuring a vibrant red cap with a sleek black case, this durable switch is perfect for demanding applications. With an IP rating of 3 and sealed construction, it ensures reliable operation even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable and precise push experience. Gold-plated brass contacts guarantee low contact resistance and high reliability, with a current rating of 5A. Ideal for panel mounting, this switch is easy to install and solder, with a voltage rating of 115VAC and 28VDC. Its SPST-NO contact configuration and off-(on) switch function provide versatile control options. With a wide operating temperature range from -55°C to 85°C, it is suitable for a variety of industrial and commercial applications. Experience superior quality and performance with the P7-831121 pushbutton switch.