P7-831122

Heilind Number:OTTP7-831122
Manufacturer:OTTO Controls
Manufacturer Number:P7-831122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-831122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-831122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-831122. This high-performance switch features a durable black aluminum housing with a shrouded button actuator for precision control. With a contact plating of gold and a brass contact material, this switch ensures reliable conductivity. Operating at 115VAC or 28VDC, it offers a current rating of 5A. Designed for panel mounting with solder termination, it guarantees a secure and efficient installation. The SPST-NO contact configuration and Off-(On) switch function provide versatile usage. With an IP Rating of 3 and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is suitable for various industrial applications. Its thermoplastic actuator material and 50,000-cycle durability rating make it a long-lasting and dependable choice. Ideal for use in hi-rel environments, this switch is a crucial component in any electronic system.