P7-831129

Heilind Number:OTTP7-831129
Manufacturer:OTTO Controls
Manufacturer Number:P7-831129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-831129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-831129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-831129). This high-performance switch, featuring a durable construction with a black aluminum case and white shrouded button, is designed for reliable operation in a wide range of applications. With Symbol 3 IP rating and sealed housing, it ensures protection against dust and moisture ingress. The gold-plated brass contacts offer excellent conductivity and a long lifespan of 50,000 cycles. Rated for 5A at 115VAC or 28VDC, this switch is ideal for panel mounting in both AC and DC circuits. The Off-(On) switch function, SPST-NO contact configuration, and momentary actuation make it suitable for various control and power applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it guarantees performance even in harsh environments. Trust the P7 Series Pushbutton Switch for dependable and precise control in your electronic systems.