P7-831221

Heilind Number:OTTP7-831221
Manufacturer:OTTO Controls
Manufacturer Number:P7-831221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-831221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-831221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-831221. Designed for durability with a 50,000-cycle lifespan, this switch is perfect for high-demand environments. Its robust construction features a shrouded button actuator, gold-plated brass contacts, and a sealed aluminum housing, ensuring reliable performance. With a red cap and black case, it offers a sleek aesthetic while meeting IP3 standards for ingress protection. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for a wide range of applications. The SPST-NO contact configuration, along with its panel mount and solder termination options, make installation easy. Whether used in industrial machinery or consumer electronics, this switch guarantees precision control. Upgrade to the P7 Series for quality and longevity in your projects.