P7-834122

Heilind Number:OTTP7-834122
Manufacturer:OTTO Controls
Manufacturer Number:P7-834122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-834122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-834122

Detailed Description

The P7-834122 Pushbutton Switch from the P7 series is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek black cap and case, this switch is not only visually appealing but also built to last, with a sealed construction ensuring protection against dust and moisture. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, while the gold-plated contacts guarantee excellent conductivity. With a contact configuration of SPST-NO 3 Terminal, a current rating of 5A, and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Whether used in industrial machinery, aerospace systems, or automotive controls, the P7-834122 delivers consistent performance with a durability rating of 50,000 cycles. Trust in this subminiature momentary action pushbutton switch for seamless operation in any situation.