P7-836121

Heilind Number:OTTP7-836121
Manufacturer:OTTO Controls
Manufacturer Number:P7-836121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Shrouded)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-836121

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-836121) is a high-quality component designed for reliable panel mount applications. Featuring a durable black aluminum case with a vibrant red button, this switch offers a tactile and responsive user experience. The button, made of thermoplastic, is round and shrouded for added protection. With a contact rating of 5A, gold-plated brass contacts, and a sealed housing, it ensures long-lasting performance even in demanding environments. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch guarantees consistent functionality. Its SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it versatile for various applications. Ideal for use in industries requiring precision control, such as aerospace, automotive, and industrial automation, the P7 Series Pushbutton Switch is a reliable and efficient choice.