P7-836122

Heilind Number:OTTP7-836122
Manufacturer:OTTO Controls
Manufacturer Number:P7-836122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-836122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Shrouded)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-836122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-836122, engineered for precision performance in demanding environments. Featuring a sleek black design with Symbol 3 IP rating, this switch ensures reliable operation even in harsh conditions. The shrouded button actuator, crafted from durable thermoplastic, offers a comfortable and secure grip for seamless control. With a 5A current rating, SPDT contact configuration, and gold-plated brass contacts, it guarantees efficient conductivity. Suitable for panel mounting and solder termination, it's ideal for various applications. Operating flawlessly between -55°C to 85°C, with a durability rating of 50,000 cycles, this sealed switch is built to last. Whether in aerospace, industrial, or automotive settings, trust in the P7 Series for superior performance.